Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10131762-301LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4264692
Product RangeExaMAX 10131762 Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.220 (CNY174.2686) |
| 10+ | CNY131.080 (CNY148.1204) |
| 25+ | CNY122.910 (CNY138.8883) |
| 100+ | CNY114.740 (CNY129.6562) |
| 250+ | CNY109.270 (CNY123.4751) |
| 500+ | CNY104.860 (CNY118.4918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.22 (CNY174.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10131762-301LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4264692
Product RangeExaMAX 10131762 Series
Technical Datasheet
Product RangeExaMAX 10131762 Series
No. of Contacts160Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ExaMAX 10131762 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
160Contacts
Gender
Receptacle
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
