Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10129381-924003BLFCopy
Manufacturer Standard Lead Time33 weeks
Order Code3881601
Product RangeFCI EconoStik 10129381 Series
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.760 (CNY6.5088) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2500+ | CNY5.090 (CNY5.7517) |
| 5000+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.70 (CNY82.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10129381-924003BLFCopy
Manufacturer Standard Lead Time33 weeks
Order Code3881601
Product RangeFCI EconoStik 10129381 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI EconoStik 10129381 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
FCI EconoStik 10129381 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
