Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10128419-101LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code4264696
Product RangeExaMAX 10128419 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.250 (CNY170.9125) |
| 10+ | CNY128.520 (CNY145.2276) |
| 25+ | CNY125.390 (CNY141.6907) |
| 100+ | CNY122.250 (CNY138.1425) |
| 250+ | CNY119.120 (CNY134.6056) |
| 500+ | CNY115.980 (CNY131.0574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.25 (CNY170.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10128419-101LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code4264696
Product RangeExaMAX 10128419 Series
Technical Datasheet
Product RangeExaMAX 10128419 Series
No. of Contacts112Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ExaMAX 10128419 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Header
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
