Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127820-1221LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code3881561
Product RangeFCI Minitek Pwr 4.2 10127820 Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY8.610 (CNY9.7293) |
| 100+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY6.860 (CNY7.7518) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 2500+ | CNY6.090 (CNY6.8817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.13 (CNY11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127820-1221LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code3881561
Product RangeFCI Minitek Pwr 4.2 10127820 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI Minitek Pwr 4.2 10127820 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
12Contacts
Product Range
FCI Minitek Pwr 4.2 10127820 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
