Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127819-04211LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2463312
Product RangeFCI Minitek Pwr 4.2 10127819 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2400+ | CNY2.490 (CNY2.8137) |
Price for:Each
Minimum: 2400
Multiple: 2400
CNY5,976.00 (CNY6,752.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127819-04211LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2463312
Product RangeFCI Minitek Pwr 4.2 10127819 Series
Technical Datasheet
No. of Rows2Rows
Contact Termination TypeThrough Hole
Product RangeFCI Minitek Pwr 4.2 10127819 Series
Contact MaterialBrass
Connector Type-
Technical Specifications
No. of Rows
2Rows
Product Range
FCI Minitek Pwr 4.2 10127819 Series
Connector Type
-
Contact Termination Type
Through Hole
Contact Material
Brass
Alternatives for 10127819-04211LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
