Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127819-02211LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2463311
Product RangeFCI Minitek Pwr 4.2 10127819 Series
Your Part Number
1,971 In Stock
Need more?
1,971 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.820 (CNY3.1866) |
| 10+ | CNY2.570 (CNY2.9041) |
| 25+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.230 (CNY2.5199) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.850 (CNY2.0905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.82 (CNY3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127819-02211LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2463311
Product RangeFCI Minitek Pwr 4.2 10127819 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
Product RangeFCI Minitek Pwr 4.2 10127819 Series
Connector Shroud-
Contact MaterialBrass
Connector Type-
Connector Type-
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
FCI Minitek Pwr 4.2 10127819 Series
Contact Material
Brass
Connector Type
-
Pitch Spacing
-
Connector Shroud
-
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
