Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-12LFCopy
Manufacturer Standard Lead Time40 weeks
Order Code3881555
Product RangeFCI Minitek Pwr4.2 10127815
Your Part Number
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-12LFCopy
Manufacturer Standard Lead Time40 weeks
Order Code3881555
Product RangeFCI Minitek Pwr4.2 10127815
Technical Datasheet
Product RangeFCI Minitek Pwr4.2 10127815
No. of Positions12Ways
Pitch Spacing4.2mm
For Use WithFCI Minitek Pwr4.2 10127815 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek Pwr4.2 10127815
No. of Positions
12Ways
For Use With
FCI Minitek Pwr4.2 10127815 Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002544
