Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-02LFCopy
Manufacturer Standard Lead Time38 weeks
Order Code3881552
Product RangeFCI Minitek Pwr 4.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.654 (CNY0.739) |
| 500+ | CNY0.583 (CNY0.6588) |
| 1000+ | CNY0.555 (CNY0.6272) |
| 2500+ | CNY0.520 (CNY0.5876) |
| 5000+ | CNY0.510 (CNY0.5763) |
| 10000+ | CNY0.500 (CNY0.565) |
Price for:Each
Minimum: 100
Multiple: 100
CNY65.40 (CNY73.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-02LFCopy
Manufacturer Standard Lead Time38 weeks
Order Code3881552
Product RangeFCI Minitek Pwr 4.2 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 4.2 Series
No. of Positions2Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek Pwr 4.2 Series
No. of Positions
2Ways
For Use With
FCI Minitek Pwr 4.2 10127817 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968
