Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127720-021LFCopy
Manufacturer Standard Lead Time36 weeks
Order Code3881548
Product RangeFCI Minitek Pwr 3.0 10127720 Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.190 (CNY3.6047) |
| 250+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2500+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127720-021LFCopy
Manufacturer Standard Lead Time36 weeks
Order Code3881548
Product RangeFCI Minitek Pwr 3.0 10127720 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI Minitek Pwr 3.0 10127720 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
FCI Minitek Pwr 3.0 10127720 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
