Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-10LFCopy
Manufacturer Standard Lead Time41 weeks
Order Code3881540
Product RangeFCI Minitek Pwr 3.0 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.90 (CNY17.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-10LFCopy
Manufacturer Standard Lead Time41 weeks
Order Code3881540
Product RangeFCI Minitek Pwr 3.0 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 3.0 Series
No. of Positions10Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek Pwr 3.0 Series
No. of Positions
10Ways
For Use With
FCI Minitek Pwr 3.0 10127718 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10127716-10LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
