Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-08LFCopy
Manufacturer Standard Lead Time40 weeks
Order Code3881539
Product RangeFCI Minitek Pwr 3.0 10127716 Series
Your Part Number
5,900 In Stock
Need more?
5,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.880 (CNY0.9944) |
| 2500+ | CNY0.853 (CNY0.9639) |
| 5000+ | CNY0.826 (CNY0.9334) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127716-08LFCopy
Manufacturer Standard Lead Time40 weeks
Order Code3881539
Product RangeFCI Minitek Pwr 3.0 10127716 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 3.0 10127716 Series
No. of Positions8Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek Pwr 3.0 10127716 Series
No. of Positions
8Ways
For Use With
Amphenol Minitek Pwr 3.0 10127718 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
