Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10125836-04-001SPCopy
Order Code3728642
Product Range10125836 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10125836-04-001SPCopy
Order Code3728642
Product Range10125836 Series
Technical Datasheet
Product Range10125836 Series
No. of Positions4Ways
Pitch Spacing1.2mm
For Use WithAmphenol 10125837 Series Crimp Terminals
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
10125836 Series
No. of Positions
4Ways
For Use With
Amphenol 10125837 Series Crimp Terminals
Gender
Plug
Pitch Spacing
1.2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
