Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10122277-316000TLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2313781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2262+ | CNY5.980 (CNY6.7574) |
Price for:Each
Minimum: 2262
Multiple: 2262
CNY13,526.76 (CNY15,285.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10122277-316000TLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2313781
Technical Datasheet
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole
Connector ShroudUnshrouded
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
1.27mm
Connector Shroud
Unshrouded
Connector Type
Pin Header
Contact Termination Type
Through Hole
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000264
