Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114830-11102LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3727724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3900+ | CNY2.060 (CNY2.3278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3900
Multiple: 3900
CNY8,034.00 (CNY9,078.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114830-11102LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3727724
Technical Datasheet
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Connector ShroudShrouded
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
Technical Specifications
No. of Contacts
2Contacts
Connector Shroud
Shrouded
Connector Type
PCB Header
Contact Termination Type
Surface Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000616
