Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114827-002LFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3881518
Cut Tape3911820
Product RangeFCI MINITEK 10114827 Series
Your Part Number
10,699 In Stock
60,000 more incoming. You can reserve stock now
9,500 Next business day delivery available(Shanghai stock)
1,199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.750 | CNY0.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.750 (CNY0.8475) |
| 500+ | CNY0.251 (CNY0.2836) |
| 1500+ | CNY0.239 (CNY0.2701) |
| 4000+ | CNY0.225 (CNY0.2542) |
| 10000+ | CNY0.221 (CNY0.2497) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.185 (CNY0.209) |
| 60000+ | CNY0.182 (CNY0.2057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114827-002LFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3881518
Cut Tape3911820
Product RangeFCI MINITEK 10114827 Series
Technical Datasheet
Product RangeFCI MINITEK 10114827 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI MINITEK 10114827 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol 10114826 Series 1.25mm WTB Housings Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
