Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00005LFCopy
Manufacturer Standard Lead Time25 weeks
Order Code3881517
Product RangeFCI 10114826
Your Part Number
1,940 In Stock
6,000 more incoming. You can reserve stock now
31 Next business day delivery available(Shanghai stock)
1,886 Delivery in 5-6 Business Days(UK stock)
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.730 (CNY0.8249) |
| 10+ | CNY0.498 (CNY0.5627) |
| 25+ | CNY0.492 (CNY0.556) |
| 50+ | CNY0.485 (CNY0.5481) |
| 100+ | CNY0.471 (CNY0.5322) |
| 250+ | CNY0.423 (CNY0.478) |
| 500+ | CNY0.417 (CNY0.4712) |
| 1000+ | CNY0.403 (CNY0.4554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00005LFCopy
Manufacturer Standard Lead Time25 weeks
Order Code3881517
Product RangeFCI 10114826
Technical Datasheet
Product RangeFCI 10114826
No. of Positions5Ways
Pitch Spacing1.25mm
For Use WithFCI 10114826 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI 10114826
No. of Positions
5Ways
For Use With
FCI 10114826 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
