Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10112690-G03-06ULFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2057337
Product RangeFCI Minitek 10112690 Series
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.940 (CNY23.6622) |
| 10+ | CNY18.450 (CNY20.8485) |
| 100+ | CNY15.950 (CNY18.0235) |
| 250+ | CNY14.760 (CNY16.6788) |
| 500+ | CNY14.120 (CNY15.9556) |
| 1000+ | CNY13.470 (CNY15.2211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.94 (CNY23.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10112690-G03-06ULFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2057337
Product RangeFCI Minitek 10112690 Series
Technical Datasheet
Contact Termination TypeSurface Mount
Product RangeFCI Minitek 10112690 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Connector Type
PCB Header
Product Range
FCI Minitek 10112690 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000737
