Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10112684-G03-06ULFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3881513
Product RangeFCI Minitek 10112684 Series
Your Part Number
2,220 In Stock
Need more?
2,220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.060 (CNY18.1478) |
| 10+ | CNY14.130 (CNY15.9669) |
| 100+ | CNY12.200 (CNY13.786) |
| 500+ | CNY11.290 (CNY12.7577) |
| 1000+ | CNY10.300 (CNY11.639) |
| 2500+ | CNY9.840 (CNY11.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.06 (CNY18.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10112684-G03-06ULFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3881513
Product RangeFCI Minitek 10112684 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFCI Minitek 10112684 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
FCI Minitek 10112684 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000664
