Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10107844-002LFCopy
Order Code3729081
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.500 (CNY111.305) |
| 5+ | CNY92.020 (CNY103.9826) |
| 10+ | CNY85.540 (CNY96.6602) |
| 25+ | CNY80.900 (CNY91.417) |
| 50+ | CNY77.630 (CNY87.7219) |
| 100+ | CNY74.490 (CNY84.1737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.50 (CNY111.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10107844-002LFCopy
Order Code3729081
Technical Datasheet
No. of Contacts36 (Power), 24 (Signal) Contacts
Connector MountingStraddle Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
36 (Power), 24 (Signal) Contacts
Connector Body Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Straddle Mount
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
