Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10106813-021112LFCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3881512
Cut Tape3911680
Product RangeFCI MICTOR Series
Your Part Number
3,288 In Stock
Need more?
3,288 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.930 | CNY30.93 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.930 (CNY34.9509) |
| 25+ | CNY24.610 (CNY27.8093) |
| 75+ | CNY23.420 (CNY26.4646) |
| 200+ | CNY22.310 (CNY25.2103) |
| 500+ | CNY19.910 (CNY22.4983) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY19.510 (CNY22.0463) |
| 3000+ | CNY17.070 (CNY19.2891) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10106813-021112LFCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3881512
Cut Tape3911680
Product RangeFCI MICTOR Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI MICTOR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
FCI MICTOR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
