Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090770-S264ALFCopy
Manufacturer Standard Lead Time31 weeks
Order Code3881496
Product RangeFCI 10090770 Series
Your Part Number
1,452 In Stock
Need more?
27 Delivery in 3-4 Business Days(SG stock)
1,425 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.000 (CNY20.340) |
| 10+ | CNY15.330 (CNY17.3229) |
| 100+ | CNY13.020 (CNY14.7126) |
| 250+ | CNY12.200 (CNY13.786) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.460 (CNY12.9498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090770-S264ALFCopy
Manufacturer Standard Lead Time31 weeks
Order Code3881496
Product RangeFCI 10090770 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI 10090770 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI 10090770 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
