Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-020LFCopy
Order Code3881491
Product RangeFCI Minitek 10073599
Your Part Number
4,432 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
4,392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY10.600 (CNY11.978) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.030 (CNY9.0739) |
| 1000+ | CNY7.660 (CNY8.6558) |
| 2500+ | CNY7.180 (CNY8.1134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-020LFCopy
Order Code3881491
Product RangeFCI Minitek 10073599
Technical Datasheet
Product RangeFCI Minitek 10073599
No. of Positions20Ways
Pitch Spacing2mm
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek 10073599
No. of Positions
20Ways
For Use With
FCI Minitek 10073599 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
