Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-016LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3881488
Product RangeFCI Minitek Series
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.940 (CNY11.2322) |
| 10+ | CNY8.450 (CNY9.5485) |
| 100+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2500+ | CNY5.990 (CNY6.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.94 (CNY11.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-016LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3881488
Product RangeFCI Minitek Series
Technical Datasheet
Product RangeFCI Minitek Series
No. of Positions16Ways
Pitch Spacing2mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek Series
No. of Positions
16Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
