Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-014LFCopy
Order Code3881487
Product RangeFCI Minitek 10073599
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-014LFCopy
Order Code3881487
Product RangeFCI Minitek 10073599
Technical Datasheet
Product RangeFCI Minitek 10073599
No. of Positions14Ways
Pitch Spacing2mm
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek 10073599
No. of Positions
14Ways
For Use With
FCI Minitek 10073599 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373
