Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-008LFCopy
Order Code3881485
Product RangeFCI Minitek 10073599
Your Part Number
7,341 In Stock
Need more?
7,341 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.880 (CNY10.0344) |
| 10+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.430 (CNY6.1359) |
| 2500+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.88 (CNY10.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-008LFCopy
Order Code3881485
Product RangeFCI Minitek 10073599
Technical Datasheet
Product RangeFCI Minitek 10073599
No. of Positions8Ways
Pitch Spacing2mm
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek 10073599
No. of Positions
8Ways
For Use With
FCI Minitek 10073599 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
