Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10060911-001LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622026
Product RangeGIG-Array 10060911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY539.760 (CNY609.9288) |
| 5+ | CNY500.980 (CNY566.1074) |
| 10+ | CNY456.260 (CNY515.5738) |
| 25+ | CNY430.020 (CNY485.9226) |
| 50+ | CNY413.790 (CNY467.5827) |
| 100+ | CNY397.090 (CNY448.7117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY539.76 (CNY609.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10060911-001LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622026
Product RangeGIG-Array 10060911
Technical Datasheet
Pitch Spacing1.3mm
No. of Rows18Rows
No. of Contacts296Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeGIG-Array 10060911
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.3mm
No. of Contacts
296Contacts
Contact Material
Copper
Product Range
GIG-Array 10060911
SVHC
No SVHC (04-Feb-2026)
No. of Rows
18Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207
