Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10051922-1010EHLFCopy
Order Code3728940
Your Part Number
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.680 (CNY5.2884) |
| 25+ | CNY3.270 (CNY3.6951) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2500+ | CNY2.430 (CNY2.7459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.68 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10051922-1010EHLFCopy
Order Code3728940
Technical Datasheet
Contact PositionBottom
No. of Rows1 Row
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Technical Specifications
Gender
Receptacle
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
Contact Position
Bottom
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
