Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10025026-10201TLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728616
Product RangeFCI 10025026 Series
Your Part Number
765 In Stock
Need more?
765 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.370 (CNY37.7081) |
| 5+ | CNY32.690 (CNY36.9397) |
| 10+ | CNY32.010 (CNY36.1713) |
| 50+ | CNY31.940 (CNY36.0922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.37 (CNY37.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10025026-10201TLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728616
Product RangeFCI 10025026 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Contact Termination TypeSolder
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeFCI 10025026 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Termination Type
Solder
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
FCI 10025026 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
