Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10018784-10202TLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728628
Product RangeFCI GIG-Array 10054784 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY7.240 (CNY8.1812) |
| 25+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.19 (CNY9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10018784-10202TLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728628
Product RangeFCI GIG-Array 10054784 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts98 Contacts
Product RangeFCI GIG-Array 10054784 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
98 Contacts
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Product Range
FCI GIG-Array 10054784 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
