Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09S
Order Code2135944
Product RangeSD
Your Part Number
1,820 In Stock
2,000 more incoming. You can reserve stock now
52 Delivery in 3-4 Business Days(SG stock)
1768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY6.300 (CNY7.119) |
| 20+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY5.630 (CNY6.3619) |
| 100+ | CNY5.350 (CNY6.0455) |
| 200+ | CNY4.950 (CNY5.5935) |
| 500+ | CNY4.780 (CNY5.4014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09S
Order Code2135944
Product RangeSD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The L77SDE09S is a 9-position standard density D-sub Connector, Receptacle, SD series, straight PCB termination, gold-plated tinned DE-size shell for receptacle. UL94V-0 glass-filled thermoplastic insulator. The D-sub connector features precision formed contacts and insulator with closed entry contacts cavities. This series gives high standard of quality and reliability to meet all of commercial requirements.
- Gold-plated phosphor bronze socket contact
- Nickel-plated brass rear insert, boardlock and screwlock
- 3A current rating
- 1000MΩ at 500VDC insulation resistance
- 20mΩ maximum contact resistance
- Operating temperature range from -55 to +125°C
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L77SDE09S
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004688
