Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15S
Order Code2709062
Product RangeSD
Your Part Number
1,318 In Stock
1,000 more incoming. You can reserve stock now
1318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.750 (CNY9.8875) |
| 10+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.380 (CNY6.0794) |
| 2500+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.75 (CNY9.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15S
Order Code2709062
Product RangeSD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The L77SDA15S is a 15-position standard D-sub Receptacle with gold-plated brass contacts, UL94V-0 glass-filled thermoplastic housing and a DA-size tin-plated steel shell. The 17S series D-sub connector feature fixed precision formed.
- 20mΩ maximum contact resistance
- 1000MΩ at 500VDC Minimum Insulator resistance
- 3A current rating
- 1000VAC for 1 minute dielectric withstanding voltage
Applications
Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L77SDA15S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006702
