Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DD50P
Order Code2709053
Product Range17D
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.260 (CNY139.2838) |
| 10+ | CNY104.760 (CNY118.3788) |
| 25+ | CNY98.200 (CNY110.966) |
| 100+ | CNY93.510 (CNY105.6663) |
| 250+ | CNY84.810 (CNY95.8353) |
| 500+ | CNY80.760 (CNY91.2588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.26 (CNY139.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DD50P
Order Code2709053
Product Range17D
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The L717DD50P is a 50-position standard D-sub Plug with flash gold-plated brass contacts, DD-size yellow chromate-plated zinc shell and a 2-piece black thermoplastic dielectric insert.
- Fixed screw machined contacts
- 300V RMS at 50Hz Voltage
- 7.5A Current rating
- UL Approval
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L717DD50P
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
