Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DC37P
Order Code2709052
Product Range17D
Your Part Number
2 In Stock
95 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.650 (CNY112.6045) |
| 10+ | CNY84.700 (CNY95.711) |
| 25+ | CNY79.390 (CNY89.7107) |
| 100+ | CNY75.600 (CNY85.428) |
| 250+ | CNY68.560 (CNY77.4728) |
| 500+ | CNY65.300 (CNY73.789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.65 (CNY112.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DC37P
Order Code2709052
Product Range17D
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The L717DC37P is a 37-position D-Sub Connector, Plug, 17D series, steel tinned with dimples on plug connector. DC shell, UL94V-0 glass-filled thermoplastic insulator and pin-type brass contact. The machined contact provide stability and reliability.
- 7.5A Current rating
- 300VAC/RMS at 50Hz Voltage rating
- 5000MΩ Insulation resistance
- 8.5mΩ Maximum contact resistance
- -55 to + 125°C Operating temperature range
Applications
Medical, Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold over Nickel Plated Contacts
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L717DC37P
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
