Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D4K63010
Order Code2709048
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.540 (CNY15.3002) |
| 10+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY9.780 (CNY11.0514) |
| 500+ | CNY8.730 (CNY9.8649) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2500+ | CNY8.150 (CNY9.2095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.54 (CNY15.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D4K63010
Order Code2709048
Technical Datasheet
Accessory TypeDust Cap
For Use WithAmphenol 9Pos D-Sub Receptacle Connectors
Connector Body MaterialSteel Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L17D4K63010 is a 9-position D-sub Dust Cover made of steel. The flat male dust cap/cover comes without chain. It is suitable for use with the 9-position standard and 15-position high density D-sub receptacles.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Steel Body
SVHC
No SVHC (17-Jan-2023)
For Use With
Amphenol 9Pos D-Sub Receptacle Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
