Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/29-G02PPCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679125
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3,803.540 (CNY4,298.0002) |
| 10+ | CNY3,622.420 (CNY4,093.3346) |
| 25+ | CNY3,528.330 (CNY3,987.0129) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19,017.70 (CNY21,490.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/29-G02PPCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679125
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Contact Material
Copper Alloy
Product Range
MIL-DTL-83513 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
