Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/28-D01CPCopy
Manufacturer Standard Lead Time9 weeks
Order Code3679124
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,516.290 (CNY2,843.4077) |
| 5+ | CNY2,322.700 (CNY2,624.651) |
| 10+ | CNY2,052.280 (CNY2,319.0764) |
| 25+ | CNY2,030.570 (CNY2,294.5441) |
| 50+ | CNY2,008.850 (CNY2,270.0005) |
| 100+ | CNY1,987.130 (CNY2,245.4569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,516.29 (CNY2,843.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/28-D01CPCopy
Manufacturer Standard Lead Time9 weeks
Order Code3679124
Technical Datasheet
D Sub Connector TypeMicro D
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Connector Mounting
Through Hole Mount
Connector Body Material
Aluminum Alloy Body
Contact Termination Type
Solder
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01515
