Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/23-G01NNCopy
Manufacturer Standard Lead Time14 weeks
Order Code3679121
Product RangeMIL-DTL-83513 Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,496.160 (CNY2,820.6608) |
| 5+ | CNY2,304.130 (CNY2,603.6669) |
| 10+ | CNY2,035.870 (CNY2,300.5331) |
| 25+ | CNY2,014.330 (CNY2,276.1929) |
| 50+ | CNY1,992.780 (CNY2,251.8414) |
| 100+ | CNY1,971.230 (CNY2,227.4899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,496.16 (CNY2,820.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/23-G01NNCopy
Manufacturer Standard Lead Time14 weeks
Order Code3679121
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
D Sub Shell Size
-
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
