Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/22-C02NWCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679120
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,407.580 (CNY1,590.5654) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7,037.90 (CNY7,952.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/22-C02NWCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679120
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
