Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/21-H01NPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3765360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,173.680 (CNY4,716.2584) |
| 5+ | CNY3,852.590 (CNY4,353.4267) |
| 10+ | CNY3,404.050 (CNY3,846.5765) |
| 25+ | CNY3,368.030 (CNY3,805.8739) |
| 50+ | CNY3,332.010 (CNY3,765.1713) |
| 100+ | CNY3,295.980 (CNY3,724.4574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,173.68 (CNY4,716.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/21-H01NPCopy
Manufacturer Standard Lead Time14 weeks
Order Code3765360
Technical Datasheet
D Sub Connector TypeMicro D
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Connector Mounting
Through Hole Mount Right Angle
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
