Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/14-G01CWCopy
Manufacturer Standard Lead Time14 weeks
Order Code3679116
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2,523.970 (CNY2,852.0861) |
| 10+ | CNY2,404.480 (CNY2,717.0624) |
| 25+ | CNY2,318.230 (CNY2,619.5999) |
| 50+ | CNY2,271.870 (CNY2,567.2131) |
| 100+ | CNY2,225.510 (CNY2,514.8263) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12,619.85 (CNY14,260.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/14-G01CWCopy
Manufacturer Standard Lead Time14 weeks
Order Code3679116
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
D Sub Shell Size-
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MIL-DTL-83513 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
D Sub Shell Size
-
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025039
