Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/11-G02NPCopy
Manufacturer Standard Lead Time9 weeks
Order Code3765359
Product RangeMIL-DTL-83513 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,019.540 (CNY3,412.0802) |
| 5+ | CNY2,787.240 (CNY3,149.5812) |
| 10+ | CNY2,462.740 (CNY2,782.8962) |
| 25+ | CNY2,436.680 (CNY2,753.4484) |
| 50+ | CNY2,410.620 (CNY2,724.0006) |
| 100+ | CNY2,384.550 (CNY2,694.5415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,019.54 (CNY3,412.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/11-G02NPCopy
Manufacturer Standard Lead Time9 weeks
Order Code3765359
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Connector Body Material
Aluminum Alloy Body
Product Range
MIL-DTL-83513 Series
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
