Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPPLOOPBK-003.5Copy
Order Code2748350
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.920 (CNY274.4996) |
| 25+ | CNY226.130 (CNY255.5269) |
| 50+ | CNY208.070 (CNY235.1191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.92 (CNY274.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPPLOOPBK-003.5Copy
Order Code2748350
Technical Datasheet
Connector TypeSFP+
Contact Termination Type-
Product Range-
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
Connector Type
SFP+
Product Range
-
Contact Plating
-
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344736
