Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPLOOPBK-002Copy
Order Code2748335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY198.740 (CNY224.5762) |
| 25+ | CNY184.980 (CNY209.0274) |
| 50+ | CNY170.200 (CNY192.326) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,987.40 (CNY2,245.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPLOOPBK-002Copy
Order Code2748335
Technical Datasheet
No. of Contacts-
Contact Termination Type-
Product Range-
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
No. of Contacts
-
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Gender
Plug
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
