Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNW-001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529762
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.230 (CNY63.5399) |
| 10+ | CNY50.850 (CNY57.4605) |
| 100+ | CNY44.530 (CNY50.3189) |
| 250+ | CNY39.840 (CNY45.0192) |
| 500+ | CNY37.500 (CNY42.375) |
| 1000+ | CNY32.810 (CNY37.0753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.23 (CNY63.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNW-001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529762
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6a
Cable Length - Metric304.8mm
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Cable Length - Imperial1ft
Jacket ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
304.8mm
Cable Construction
-
Jacket Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MP-6ARJ45SNNW-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
