Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNR-025Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529758
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.480 (CNY261.5724) |
| 5+ | CNY214.120 (CNY241.9556) |
| 10+ | CNY196.750 (CNY222.3275) |
| 25+ | CNY184.440 (CNY208.4172) |
| 50+ | CNY175.640 (CNY198.4732) |
| 100+ | CNY167.260 (CNY189.0038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.48 (CNY261.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNR-025Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529758
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourRed
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
25ft
Cable Construction
-
Cable Length - Metric
7.62m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267624
