Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-065Copy
Order Code2529749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY503.090 (CNY568.4917) |
| 5+ | CNY465.350 (CNY525.8455) |
| 10+ | CNY427.600 (CNY483.188) |
| 25+ | CNY400.840 (CNY452.9492) |
| 50+ | CNY381.730 (CNY431.3549) |
| 100+ | CNY363.530 (CNY410.7889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY503.09 (CNY568.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-065Copy
Order Code2529749
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric19.81m
Cable Length - Imperial65ft
Technical Specifications
LAN Category
Cat6a
Cable Length - Metric
19.81m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
65ft
Technical Docs (1)
Alternatives for MP-6ARJ45SNNK-065
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318427
