Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-025Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.470 (CNY261.5611) |
| 10+ | CNY196.740 (CNY222.3162) |
| 25+ | CNY184.430 (CNY208.4059) |
| 100+ | CNY167.250 (CNY188.9925) |
| 250+ | CNY156.800 (CNY177.184) |
| 500+ | CNY149.320 (CNY168.7316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.47 (CNY261.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-025Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529746
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.62m
Product Range
-
Jacket Colour
Black
Cable Length - Imperial
25ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28849
