Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-003Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529739
Your Part Number
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.170 (CNY81.5521) |
| 10+ | CNY61.350 (CNY69.3255) |
| 100+ | CNY52.150 (CNY58.9295) |
| 250+ | CNY48.900 (CNY55.257) |
| 500+ | CNY46.560 (CNY52.6128) |
| 1000+ | CNY44.340 (CNY50.1042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.17 (CNY81.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-003Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529739
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Cable Length - Metric915mm
Cable Length - Imperial3ft
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Imperial
3ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
915mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
