Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-001Copy
Manufacturer Standard Lead Time12 weeks
Order Code4216011
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.420 (CNY61.4946) |
| 10+ | CNY46.260 (CNY52.2738) |
| 100+ | CNY39.330 (CNY44.4429) |
| 250+ | CNY36.870 (CNY41.6631) |
| 500+ | CNY35.100 (CNY39.663) |
| 1000+ | CNY33.430 (CNY37.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.42 (CNY61.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNK-001Copy
Manufacturer Standard Lead Time12 weeks
Order Code4216011
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
Technical Specifications
LAN Category
Cat6a
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
