Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-030Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.280 (CNY303.1564) |
| 5+ | CNY248.130 (CNY280.3869) |
| 10+ | CNY227.980 (CNY257.6174) |
| 25+ | CNY213.710 (CNY241.4923) |
| 50+ | CNY203.520 (CNY229.9776) |
| 100+ | CNY193.810 (CNY219.0053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.28 (CNY303.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-030Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529734
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Cable Length - Metric9.14m
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
SVHC
No SVHC (07-Nov-2024)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
9.14m
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.320695
